+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ06W4F2003T5E

Resistor: thick film; 200kΩ; SMD; 1206; 250mW; ±1%; CQ; 200V


Manufacturer: ROYALOHM

Manufacturer part number:
CQ06W4F2003T5E
TME Symbol:
CQ06W4F2003T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
200kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3212
Power
0.25W
Tolerance
±1%
Manufacturer series
CQ
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
CQ06W4F2003T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.