+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ1005C0G100D500NR

Capacitor: ceramic; MLCC; 10pF; 50V; C0G (NP0); ±0.5%; SMD; 0402


Manufacturer: SAMWHA

Manufacturer part number:
CQ1005C0G100D500NR
TME Symbol:
CQ1005C0G100D500NR

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±0.5%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
CQ
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMWHA,
See other products from this series.:
*
CQ1005C0G100D500NR
0 in TME stock
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 100 000.
Multiplicity: 10 000.
Hardly available product