+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ2023X

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 1m


Manufacturer: LOGILINK

Manufacturer part number:
CQ2023X
TME Symbol:
CQ2023X

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Version
crossover
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Cable length
1m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
27AWG
Contact plating
gold-plated
Cable external diameter
5.9mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight42.8 g
Certificates
EAN code4052792057201
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ2023X
11 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs