+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ2029S

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 0.5m


Manufacturer: LOGILINK

Manufacturer part number:
CQ2029S
TME Symbol:
CQ2029S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
LSZH
Insulation colour
pink
Core diameter
27AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight25.9 g
Certificates
EAN code4052792021660
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ2029S
1 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs