+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, tinned copper braid | |
Cable length | 1.5m | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Core diameter | 27AWG | |
Cable structure | 4x2x27AWG |