+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ2121U

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 30m


Manufacturer: LOGILINK

Manufacturer part number:
CQ2121U
TME Symbol:
CQ2121U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
30m
Wire insulation material
LSZH
Insulation colour
white
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight930 g
Certificates
EAN code4052792027792
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ2121U
0 in TME stock
Net price for quantities from 1 pcs - 32.30 USDGross price for quantities from 1 pcs - 32.30 USD
Net price for quantities from 5 pcs - 27.53 USDGross price for quantities from 5 pcs - 27.53 USD
Net price for quantities from 10 pcs - 24.61 USDGross price for quantities from 10 pcs - 24.61 USD
Net price for quantities from 20 pcs - 21.53 USDGross price for quantities from 20 pcs - 21.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.