+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1, Power over Ethernet, slim | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | unshielded | |
Cable length | 0.3m | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | white | |
Contact plating | gold-plated | |
Cable external diameter | 2.8mm | |
Cable structure | 4x2x32AWG | |
Kind of material | halogen free | |
Connection cable features | FLUKE PASSED certificate | |
Operating temperature | -20...75°C |