+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ3060S

Wire: data transmission; S/FTP; Cat 6a; RJ45 socket,both sides


Manufacturer: LOGILINK

Manufacturer part number:
CQ3060S
TME Symbol:
CQ3060S

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1, reel
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Cable length
60m
Wire insulation material
LSZH
Insulation colour
orange
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable external diameter
6mm
Kind of material
halogen free
Cable features
twisted pair conductors
Operating temperature
-10...60°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Kit contents
  • cable
  • plastic reel
Gross weight4.799 kg
Certificates
EAN code4052792039856
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ3060S
4 in TME stock
Net price for quantities from 1 rol - 114.18 USDGross price for quantities from 1 rol - 114.18 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.