+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ3132S

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 40m


Manufacturer: LOGILINK

Manufacturer part number:
CQ3132S
TME Symbol:
CQ3132S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
40m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight1.3803 kg
Certificates
EAN code4052792070521
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ3132S
0 in TME stock
Net price for quantities from 1 pcs - 46.39 USDGross price for quantities from 1 pcs - 46.39 USD
Net price for quantities from 5 pcs - 39.76 USDGross price for quantities from 5 pcs - 39.76 USD
Net price for quantities from 10 pcs - 35.35 USDGross price for quantities from 10 pcs - 35.35 USD
Net price for quantities from 20 pcs - 30.93 USDGross price for quantities from 20 pcs - 30.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.