+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6051005
Manufacturer | SICK | |
Type of sensor | capacitive | |
Range | 0...8mm | |
Output configuration | PNP / NC | |
Max. operating current | 150mA | |
IP rating | IP67 | |
Switching frequency max | 100Hz | |
Connection | M8 male | |
Body dimensions | 16x39.5x12mm | |
Body material | ABS | |
Number of pins | 3 | |
Operating temperature | -20...75°C |