+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ5100S

Wire; S/FTP; PrimeLine; industrial Ethernet,PROFINET; Cat 7a

Manufacturer: LOGILINK

Manufacturer part number:
CQ5100S
TME Symbol:
CQ5100S

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Manufacturer series
PrimeLine
Ethernet category
Cat 7a
Core structure
wire
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
orange
Cable external diameter
7.5mm
Package contents
100m
Version
simplex
Cable features
twisted pair conductors
Cable application
  • industrial Ethernet
  • LAN
  • PROFINET
Gross weight5.27 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LOGILINK
*
CQ5100S
Product withdrawn from the offer
Use the specification table below to search for similar products