+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQ8093S

Patch cord; S/FTP; Cat 8.1; RJ45 plug,both sides; stranded; Cu


Manufacturer: LOGILINK

Manufacturer part number:
CQ8093S
TME Symbol:
CQ8093S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8.1
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
10m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight345.3 g
Certificates
EAN code4052792052138
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ8093S
1 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
Net price for quantities from 10 pcs - 13.87 USDGross price for quantities from 10 pcs - 13.87 USD
Net price for quantities from 20 pcs - 12.14 USDGross price for quantities from 20 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.