+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | U/FTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Cable length | 0.5m | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | grey | |
Core diameter | 32AWG | |
Cable external diameter | 3.8mm | |
Kind of material | no flame propagation |