+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB100W-110S48

Converter: DC/DC; 100W; Uin: 43÷160VDC; Uout: 48VDC; Iout: 2.1A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB100W-110S48
TME Symbol:
CQB100W-110S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
43...160V DC
Output voltage
48V DC
Output current
2.1A
Mounting
THT
Manufacturer series
CQB100W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight63.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB100W-110S48
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 184.65 USDGross price for quantities from 1 pcs - 184.65 USD
Net price for quantities from 5 pcs - 164.14 USDGross price for quantities from 5 pcs - 164.14 USD
Net price for quantities from 20 pcs - 148.75 USDGross price for quantities from 20 pcs - 148.75 USD
Net price for quantities from 100 pcs - 138.49 USDGross price for quantities from 100 pcs - 138.49 USD