+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Output current | 20A | |
Mounting | THT | |
Manufacturer series | CQB100W | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 86.5% | |
Switching frequency | 220kHz | |
Protection | anti-overload OPP, overheating OTP, voltage drop BOP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |