+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB100W-24S12

Converter: DC/DC; 100W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 8.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB100W-24S12
TME Symbol:
CQB100W-24S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...36V DC
Output voltage
12V DC
Output current
8.3A
Mounting
THT
Manufacturer series
CQB100W
Body dimensions
57.9x36.8x12.7mm
Efficiency
86.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight66.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB100W-24S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.14 USDGross price for quantities from 1 pcs - 137.14 USD
Net price for quantities from 15 pcs - 124.89 USDGross price for quantities from 15 pcs - 124.89 USD
Net price for quantities from 25 pcs - 119.19 USDGross price for quantities from 25 pcs - 119.19 USD
Net price for quantities from 30 pcs - 117.55 USDGross price for quantities from 30 pcs - 117.55 USD
Net price for quantities from 60 pcs - 111.02 USDGross price for quantities from 60 pcs - 111.02 USD
Net price for quantities from 100 pcs - 106.13 USDGross price for quantities from 100 pcs - 106.13 USD