+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB100W-48S24

Converter: DC/DC; 100W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 4.17A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB100W-48S24
TME Symbol:
CQB100W-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...75V DC
Output voltage
24V DC
Output current
4.17A
Mounting
THT
Manufacturer series
CQB100W
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight65.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB100W-48S24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 177.15 USDGross price for quantities from 1 pcs - 177.15 USD
Net price for quantities from 15 pcs - 163.26 USDGross price for quantities from 15 pcs - 163.26 USD
Net price for quantities from 25 pcs - 155.10 USDGross price for quantities from 25 pcs - 155.10 USD
Net price for quantities from 30 pcs - 152.65 USDGross price for quantities from 30 pcs - 152.65 USD
Net price for quantities from 60 pcs - 138.77 USDGross price for quantities from 60 pcs - 138.77 USD
Net price for quantities from 100 pcs - 132.25 USDGross price for quantities from 100 pcs - 132.25 USD