+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 12...160V DC | |
Output voltage | 15V DC | |
Output current | 6.7A | |
Manufacturer series | CQB100W14 | |
Body dimensions | 47.2x34.8x12.7mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Switching frequency | 200kHz | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | railway industry | |
Conform to the norm | EN 50155 |