+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 180...425V DC | |
Output voltage | 12V DC | |
Output current | 12.5A | |
Mounting | THT | |
Manufacturer series | CQB150-300S | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Switching frequency | 360kHz | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |