+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB150-300S28

Converter: DC/DC; 150W; Uin: 180÷425VDC; Uout: 28VDC; Iout: 5.4A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150-300S28
TME Symbol:
CQB150-300S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
180...425V DC
Output voltage
28V DC
Output current
5.4A
Mounting
THT
Manufacturer series
CQB150-300S
Body dimensions
57.9x36.8x12.7mm
Efficiency
88.5%
Operating temperature
-40...105°C
Switching frequency
360kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight65.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150-300S28
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.39 USDGross price for quantities from 1 pcs - 191.39 USD
Net price for quantities from 5 pcs - 171.19 USDGross price for quantities from 5 pcs - 171.19 USD
Net price for quantities from 20 pcs - 153.11 USDGross price for quantities from 20 pcs - 153.11 USD
Net price for quantities from 100 pcs - 143.54 USDGross price for quantities from 100 pcs - 143.54 USD