+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 0.11kV DC | |
Output voltage | 5V DC | |
Input current | 10mA | |
Output current | 30A | |
Case | Quarter Brick | |
Mounting | THT | |
Manufacturer series | CQB150W-110S | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 91% | |
Operating temperature | -40...105°C | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | industry, power grid, telecommunication | |
Additional functions | remote ON/OFF control |