+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB150W-24S48

Converter: DC/DC; 150W; Uin: 9÷36VDC; Uout: 48VDC; Iout: 3.2A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150W-24S48
TME Symbol:
CQB150W-24S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...36V DC
Output voltage
48V DC
Output current
3.2A
Mounting
THT
Manufacturer series
CQB150W
Body dimensions
57.9x36.8x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight67.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W-24S48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 146.92 USDGross price for quantities from 1 pcs - 146.92 USD
Net price for quantities from 10 pcs - 135.09 USDGross price for quantities from 10 pcs - 135.09 USD
Net price for quantities from 100 pcs - 118.20 USDGross price for quantities from 100 pcs - 118.20 USD