+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB150W-48S24

Converter: DC/DC; 150W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 6.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150W-48S24
TME Symbol:
CQB150W-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
18...75V DC
Output voltage
24V DC
Output current
6.3A
Mounting
THT
Manufacturer series
CQB150W
Body dimensions
57.9x36.8x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight66.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W-48S24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 147.36 USDGross price for quantities from 1 pcs - 147.36 USD
Net price for quantities from 15 pcs - 141.96 USDGross price for quantities from 15 pcs - 141.96 USD
Net price for quantities from 30 pcs - 135.79 USDGross price for quantities from 30 pcs - 135.79 USD
Net price for quantities from 60 pcs - 128.07 USDGross price for quantities from 60 pcs - 128.07 USD
Net price for quantities from 105 pcs - 121.14 USDGross price for quantities from 105 pcs - 121.14 USD