+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB200-24S28

Converter: DC/DC; 200W; Uin: 18÷36VDC; Uout: 28VDC; Iout: 7.14A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB200-24S28
TME Symbol:
CQB200-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
18...36V DC
Output voltage
28V DC
Output current
7.14A
Mounting
THT
Manufacturer series
CQB200
Body dimensions
57.9x36.8x12.7mm
Efficiency
92%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight66.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB200-24S28
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 133.17 USDGross price for quantities from 1 pcs - 133.17 USD
Net price for quantities from 25 pcs - 121.40 USDGross price for quantities from 25 pcs - 121.40 USD
Net price for quantities from 50 pcs - 115.96 USDGross price for quantities from 50 pcs - 115.96 USD
Net price for quantities from 100 pcs - 111.43 USDGross price for quantities from 100 pcs - 111.43 USD