+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB60W-110S24N

Converter: DC/DC; 60W; Uin: 0.11kVDC; Uout: 24VDC; Iin: 5mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB60W-110S24N
TME Symbol:
CQB60W-110S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
60W
Input voltage
0.11kV DC
Output voltage
24V DC
Input current
5mA
Output current
2.5A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB60W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Additional functions
remote ON/OFF control
Supply voltage
  • 43...160V DC
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB60W-110S24N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.70 USDGross price for quantities from 1 pcs - 96.70 USD
Net price for quantities from 25 pcs - 90.07 USDGross price for quantities from 25 pcs - 90.07 USD
Net price for quantities from 100 pcs - 85.44 USDGross price for quantities from 100 pcs - 85.44 USD