+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB75-300S05N

Converter: DC/DC; 75W; Uin: 0.3kVDC; Uout: 5VDC; Iin: 10mA; Iout: 15A

Manufacturer: CINCON

Manufacturer part number:
CQB75-300S05N
TME Symbol:
CQB75-300S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
0.3kV DC
Output voltage
5V DC
Input current
10mA
Output current
15A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB75-300S
Body dimensions
57.9x36.8x12.7mm
Efficiency
82%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Supply voltage
  • 180...450V DC
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S05N
0 in TME stock
Net price for quantities from 1 pcs - 108.30 USDGross price for quantities from 1 pcs - 108.30 USD
Net price for quantities from 25 pcs - 100.01 USDGross price for quantities from 25 pcs - 100.01 USD
Net price for quantities from 50 pcs - 95.19 USDGross price for quantities from 50 pcs - 95.19 USD
Net price for quantities from 60 pcs - 93.81 USDGross price for quantities from 60 pcs - 93.81 USD
Net price for quantities from 100 pcs - 89.69 USDGross price for quantities from 100 pcs - 89.69 USD
No. of pieces (Multiplicity: 1)