+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 75W | |
Input voltage | 180...450V DC | |
Output voltage | 12V DC | |
Output current | 6.25A | |
Mounting | THT | |
Manufacturer series | CQB75-300S | |
Body dimensions | 116.8x63.4x34.2mm | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Switching frequency | 300kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |