+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 75W | |
Input voltage | 0.3kV DC | |
Output voltage | 12V DC | |
Input current | 10mA | |
Output current | 6.25A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | CQB75-300S | |
Efficiency | 88% | |
Operating temperature | -40...105°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | industry |