+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB75-300S12

Converter: DC/DC; 75W; Uin: 180÷450VDC; Uout: 12VDC; Iout: 6.25A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75-300S12
TME Symbol:
CQB75-300S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
180...450V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CQB75-300S
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight60.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 127.78 USDGross price for quantities from 1 pcs - 127.78 USD
Net price for quantities from 15 pcs - 117.70 USDGross price for quantities from 15 pcs - 117.70 USD
Net price for quantities from 60 pcs - 104.25 USDGross price for quantities from 60 pcs - 104.25 USD
Net price for quantities from 120 pcs - 94.15 USDGross price for quantities from 120 pcs - 94.15 USD
Packaging method by the manufacturer:Tray = 15 pcs