+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB75-300S24N-F

Converter: DC/DC; 74.88W; Uin: 0.3kVDC; Uout: 24VDC; Iin: 10mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75-300S24N-F
TME Symbol:
CQB75-300S24N-F

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
74.88W
Input voltage
0.3kV DC
Output voltage
24V DC
Input current
10mA
Output current
3.12A
Case
Half Brick
Mounting
THT
Manufacturer series
CQB75-300S
Efficiency
90%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Supply voltage
  • 180...450V DC
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S24N-F
0 in TME stock
Net price for quantities from 1 pcs - 116.64 USDGross price for quantities from 1 pcs - 116.64 USD
Net price for quantities from 10 pcs - 113.10 USDGross price for quantities from 10 pcs - 113.10 USD
Net price for quantities from 100 pcs - 91.91 USDGross price for quantities from 100 pcs - 91.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.