+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB75W-48S05

Converter: DC/DC; 75W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 12A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75W-48S05
TME Symbol:
CQB75W-48S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
CQB75W
Body dimensions
57.9x36.8x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W-48S05
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 pcs - 105.95 USDGross price for quantities from 30 pcs - 105.95 USD