+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQB75W14-72S24-B

Converter: DC/DC; 75W; Uin: 12÷160VDC; Uout: 24VDC; Iout: 3.12A

Manufacturer: CINCON

Manufacturer part number:
CQB75W14-72S24-B
TME Symbol:
CQB75W14-72S24-B

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
12...160V DC
Output voltage
24V DC
Output current
3.12A
Manufacturer series
CQB75W14
Body dimensions
47.2x34.8x12.7mm
Efficiency
89.5%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W14-72S24-B
0 in TME stock
Net price for quantities from 1 pcs - 176.33 USDGross price for quantities from 1 pcs - 176.33 USD
Net price for quantities from 5 pcs - 169.84 USDGross price for quantities from 5 pcs - 169.84 USD
Net price for quantities from 10 pcs - 165.51 USDGross price for quantities from 10 pcs - 165.51 USD
Net price for quantities from 25 pcs - 157.93 USDGross price for quantities from 25 pcs - 157.93 USD
Net price for quantities from 100 pcs - 140.64 USDGross price for quantities from 100 pcs - 140.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.