+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 75W | |
Input voltage | 9...75V DC | |
Output voltage | 15V DC | |
Output current | 5A | |
Manufacturer series | CQB75W8 | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 90% | |
Operating temperature | -40...105°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, overheating OTP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | railway industry | |
Conform to the norm | EN 50155 |