+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | CQ | |
Number of pins | 8 | |
Current rating | 16A | |
Rated voltage | 0.6kV | |
Connector pinout layout | 8+PE | |
Case | size 32.13 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Flammability rating | UL94V-0 | |
Wire cross-section | 0.14...4mm2 | |
Wire size | 26AWG...12AWG | |
Insert mounting | 32.2x13.4mm | |
Mechanical durability | 500 cycles | |
Body material | polycarbonate | |
Operating temperature | -40...125°C |