+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQL-431-3

LED; orange; 20mm; 900÷4000mcd; 120°; Front: convex; 5.7÷6.4VDC


Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-431-3
TME Symbol:
CQL-431-3

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
orange
LED diameter
20mm
Luminosity
900...4000mcd
Viewing angle
120°
Wavelength
608nm
LED lens
diffused, orange
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
5.7...6.4V DC
Number of terminals
2
Gross weight6.43 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-431-3
6 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.