+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQL-433-3

LED; red; 20mm; 720÷3000mcd; 120°; Front: convex; 5.7÷6.4VDC

Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-433-3
TME Symbol:
CQL-433-3

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
red
LED diameter
20mm
Luminosity
720...3000mcd
Viewing angle
120°
Wavelength
625nm
LED lens
diffused, red
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
5.7...6.4V DC
Number of terminals
2
Gross weight6.39 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-433-3
89 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs