+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CQL-735-2

LED; yellow; 16mm; 600÷3000mcd; Front: convex; 4.2÷4.4VDC

Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-735-2
TME Symbol:
CQL-735-2

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
yellow
LED diameter
16mm
Luminosity
600...3000mcd
Wavelength
590...592nm
LED lens
diffused, yellow
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
4.2...4.4V DC
Number of terminals
2
Gross weight3.2 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-735-2
11 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)