+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR-10FA7--150K

Resistor: metal film; 150kΩ; SMD; 1210; 500mW; ±1%; 200V; -55÷155°C


Manufacturer: Viking

Manufacturer part number:
CR-10FA7--150K
TME Symbol:
CR-10FA7--150K

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
150kΩ
Mounting
SMD
Case - inch
1210
Case - mm
3225
Power
0.5W
Tolerance
±1%
Operating voltage
200V
Operating temperature
-55...155°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CR-10FA7--150K
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.