+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR-12FA7--100K

Resistor: metal film; 100kΩ; SMD; 2512; 1W; ±1%; 250V; -55÷155°C


Manufacturer: Viking

Manufacturer part number:
CR-12FA7--100K
TME Symbol:
CR-12FA7--100K

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
100kΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±1%
Operating voltage
250V
Operating temperature
-55...155°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CR-12FA7--100K
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.