+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR-174L

LED holder; 5mm; two-piece; black; LEDs; UL94V-2; L: 9mm; polyamide


Manufacturer: BIVAR

Manufacturer part number:
CR-174L
TME Symbol:
CR-174L

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Holder variant
two-piece
Colour
black
Application
LEDs
Flammability rating
UL94V-2
Length
9mm
Body material
polyamide
Flange height
0.8mm
Size
T-1 3/4
Kit contents
  • holder
  • ring
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
CR-174L
71 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 0.53 USDGross price for quantities from 1 set - 0.53 USD
Net price for quantities from 10 set - 0.32 USDGross price for quantities from 10 set - 0.32 USD
Net price for quantities from 100 set - 0.30 USDGross price for quantities from 100 set - 0.30 USD
Packaging method by the manufacturer:Bag = 100 set