+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR405610R4070

Relay: solid state; Ucntrl: 10÷32VDC; max.275VAC; 1-phase; 3A


Manufacturer: ABB

Manufacturer part number:
1SVR405610R4070
TME Symbol:
CR-P024TRI1

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
10...32V DC
Switched voltage
max. 275V AC
Relay variant
1-phase
Switched current, max.
3A
Gross weight11 g
Certificates
See other products in this category: One Phase Solid State Relays ABB,
*
1SVR405610R4070
0 in TME stock
Net price for quantities from 1 pcs - 29.47 USDGross price for quantities from 1 pcs - 29.47 USD
Net price for quantities from 10 pcs - 27.50 USDGross price for quantities from 10 pcs - 27.50 USD
Net price for quantities from 20 pcs - 26.52 USDGross price for quantities from 20 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.