+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR0603FX1002ELF

Resistor: thick film; 10kΩ; SMD; 0603; 100mW; ±1%; 1.6x0.8x0.45mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
CR0603FX1002ELF
TME Symbol:
CR0603FX1002ELF

Specification

Manufacturer
BOURNS
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Body dimensions
1.6x0.8x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors BOURNS,
*
CR0603FX1002ELF
15000 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs