+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR18SCF05DPO

Sensor: capacitive; Range: 0÷5mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR18SCF05DPO
TME Symbol:
CR18SCF05DPO

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
0...5mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight152.85 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR18SCF05DPO
11 in TME stock
Net price for quantities from 1 pcs - 39.70 USDGross price for quantities from 1 pcs - 39.70 USD
Net price for quantities from 5 pcs - 37.05 USDGross price for quantities from 5 pcs - 37.05 USD
Net price for quantities from 10 pcs - 34.41 USDGross price for quantities from 10 pcs - 34.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.