+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427621

Heat shrink sleeve; glueless,thin walled; 2: 1; 19.1mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427621

Alternative designations: CR 19,1/9,5 MIX

TME Symbol:
CR19.1/9.5-MIX

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Length
1m
Colour
mix colours
Material
polyolefine
Diameter after shrinking
9.5mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.77mm
Gross weight25 g
EAN code4010311206073
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427621
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.