+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427511

Heat shrink sleeve; glueless,thin walled; 2: 1; 2.4mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427511

Alternative designations: CR 2,4/1,2 CZARNA

TME Symbol:
CR2.4/1.2-BK

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
1.2mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.51mm
Gross weight3.46 g
EAN code4010311207049
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427511
1973 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs