+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR2020008

Contactor: 2-pole installation; 20A; 8VAC; NO x2; CR20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
CR2020008

Alternative designations: 193908

TME Symbol:
CR2020008

Specification

Manufacturer
EATON ELECTRIC
Type of contactor
2-pole installation
Max. operating current
20A
Control voltage
8V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
CR20
Leads
screw terminals
Gross weight135.1 g
Certificates
EAN code9010238040823
See other products in this category: Contactors -Installation Modular EATON ELECTRIC,
See other products from this series.:
*
CR2020008
2 in TME stock
Net price for quantities from 1 pcs - 56.06 USDGross price for quantities from 1 pcs - 56.06 USD
Net price for quantities from 5 pcs - 52.33 USDGross price for quantities from 5 pcs - 52.33 USD
Net price for quantities from 10 pcs - 48.59 USDGross price for quantities from 10 pcs - 48.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.