+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427531

Heat shrink sleeve; glueless,thin walled; 2: 1; 4.8mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427531

Alternative designations: CR 4,8/2,4 CZARNA

TME Symbol:
CR4.8/2.4-BK

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
2.4mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.51mm
Gross weight6 g
EAN code4010311206868
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427531
442 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs