+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BBC CELLPACK
Alternative designations: CR 4,8/2,4 CZERWONA
Manufacturer | BBC CELLPACK | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless, thin walled | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 4.8mm | |
Length | 1m | |
Colour | red | |
Material | polyolefine | |
Diameter after shrinking | 2.4mm | |
Operating temperature | -30...105°C | |
Shrinkage temperature | 90°C | |
Manufacturer series | CR | |
Wall thickness | 0.51mm |