+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427542

Heat shrink sleeve; glueless,thin walled; 2: 1; 6.4mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427542

Alternative designations: CR 6,4/3,2 NIEBIESKA

TME Symbol:
CR6.4/3.2-BL

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1m
Colour
blue
Material
polyolefine
Diameter after shrinking
3.2mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.65mm
Gross weight10.3 g
EAN code4010311206769
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427542
199 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs