+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427554

Heat shrink sleeve; glueless,thin walled; 2: 1; 9.5mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427554

Alternative designations: CR 9,5/4,7 CZERWONA

TME Symbol:
CR9.5/4.7-RD

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Length
1m
Colour
red
Material
polyolefine
Diameter after shrinking
4.7mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.65mm
Gross weight14.743 g
EAN code4010311206653
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427554
99 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs